Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,071 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
57,221 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
22,979 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±2% | 300 mW | 100 Ohms | 20 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
76,006 In Stock 60,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26078 Tape & Reel (TR) 10,000 : ¥0.18985 Tape & Reel (TR) 1 : ¥2.05000 Cut Tape (CT) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |