BZX384-B2V7,115 | ||
---|---|---|
DigiKey Part Number | 1727-3648-2-ND - Tape & Reel (TR) 1727-3648-1-ND - Cut Tape (CT) 1727-3648-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-B2V7,115 | |
Description | DIODE ZENER 2.7V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.64280 | ¥64.28 |
500 | ¥0.53640 | ¥268.20 |
1,000 | ¥0.37279 | ¥372.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32307 | ¥969.21 |
6,000 | ¥0.29967 | ¥1,798.02 |
9,000 | ¥0.24851 | ¥2,236.59 |
30,000 | ¥0.24412 | ¥7,323.60 |
75,000 | ¥0.21927 | ¥16,445.25 |
150,000 | ¥0.19003 | ¥28,504.50 |