Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ12T1G

DigiKey Part Number
MMSZ12T1GOSTR-ND - Tape & Reel (TR)
MMSZ12T1GOSCT-ND - Cut Tape (CT)
MMSZ12T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ12T1G
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ12T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.57100¥5.71
100¥0.27290¥27.29
500¥0.26462¥132.31
1,000¥0.25636¥256.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15712¥471.36
6,000¥0.15382¥922.92
9,000¥0.14129¥1,271.61
15,000¥0.13075¥1,961.25
Manufacturers Standard Package