Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5258BT3G

DigiKey Part Number
MMSZ5258BT3GOSTR-ND - Tape & Reel (TR)
MMSZ5258BT3GOSCT-ND - Cut Tape (CT)
MMSZ5258BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5258BT3G
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5258BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5258B TR PBFREECentral Semiconductor Corp5,0641514-CMHZ5258BTRPBFREECT-ND¥7.77000Parametric Equivalent
In-Stock: 140,539
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.17400¥11.74
100¥0.72530¥72.53
500¥0.52978¥264.89
1,000¥0.46651¥466.51
2,000¥0.41301¥826.02
5,000¥0.35490¥1,774.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29528¥2,952.80
20,000¥0.26722¥5,344.40
Manufacturers Standard Package