Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,260 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 300 mW | 30 Ohms | 50 nA @ 10.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
32,743 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
21,379 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 590 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
5,331 In Stock 57,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 200 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 125°C | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
14,980 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.29244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 500 mW | - | 50 nA @ 12.1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |