BSL606SNH6327XTSA1 | |
---|---|
DigiKey Part Number | BSL606SNH6327XTSA1TR-ND - Tape & Reel (TR) BSL606SNH6327XTSA1CT-ND - Cut Tape (CT) BSL606SNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL606SNH6327XTSA1 |
Description | MOSFET N-CH 60V 4.5A TSOP-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL606SNH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 657 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.05080 | ¥305.08 |
500 | ¥2.38184 | ¥1,190.92 |
1,000 | ¥1.93597 | ¥1,935.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73064 | ¥5,191.92 |
6,000 | ¥1.64265 | ¥9,855.90 |
9,000 | ¥1.52531 | ¥13,727.79 |
30,000 | ¥1.49011 | ¥44,703.30 |