IRLR120NTRPBF | ||
---|---|---|
DigiKey Part Number | IRLR120NPBFTR-ND - Tape & Reel (TR) IRLR120NPBFCT-ND - Cut Tape (CT) IRLR120NPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLR120NTRPBF | |
Description | MOSFET N-CH 100V 10A DPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLR120NTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.69900 | ¥66.99 |
100 | ¥5.20970 | ¥520.97 |
500 | ¥4.41580 | ¥2,207.90 |
1,000 | ¥3.59717 | ¥3,597.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.38628 | ¥6,772.56 |
6,000 | ¥3.22504 | ¥19,350.24 |
10,000 | ¥3.07619 | ¥30,761.90 |