
IRFS4310ZTRLPBF | |
|---|---|
DigiKey Part Number | IRFS4310ZTRLPBFTR-ND - Tape & Reel (TR) IRFS4310ZTRLPBFCT-ND - Cut Tape (CT) IRFS4310ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4310ZTRLPBF |
Description | MOSFET N-CH 100V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4310ZTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6860 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB410L | Alpha & Omega Semiconductor Inc. | 0 | 785-AOB410L-ND | ¥17.40979 | Similar |
| IXFA180N10T2 | IXYS | 0 | IXFA180N10T2-ND | ¥77.32000 | Similar |
| IXTA160N10T | IXYS | 0 | IXTA160N10T-ND | ¥31.87093 | Similar |
| IXTA160N10T7 | IXYS | 0 | IXTA160N10T7-ND | ¥33.05123 | Similar |
| IXTA180N10T | IXYS | 50 | IXTA180N10T-ND | ¥66.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 10 | ¥16.57300 | ¥165.73 |
| 100 | ¥11.42580 | ¥1,142.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.73456 | ¥6,987.65 |
| 1,600 | ¥8.10630 | ¥12,970.08 |
| 2,400 | ¥7.78630 | ¥18,687.12 |
| 4,000 | ¥7.42687 | ¥29,707.48 |
| 5,600 | ¥7.21405 | ¥40,398.68 |
| 8,000 | ¥7.20523 | ¥57,641.84 |










