AO4485 | ||
---|---|---|
DigiKey Part Number | 785-1551-2-ND - Tape & Reel (TR) 785-1551-1-ND - Cut Tape (CT) 785-1551-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AO4485 | |
Description | MOSFET P-CH 40V 10A 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AO4485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.36570 | ¥436.57 |
500 | ¥3.64758 | ¥1,823.79 |
1,000 | ¥3.10428 | ¥3,104.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76477 | ¥8,294.31 |
6,000 | ¥2.61926 | ¥15,715.56 |
9,000 | ¥2.42524 | ¥21,827.16 |
30,000 | ¥2.40123 | ¥72,036.90 |