SQ2337ES-T1_BE3

DigiKey Part Number
742-SQ2337ES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2337ES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2337ES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2337ES-T1_BE3
Description
MOSFET P-CH 80V 2.2A SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
290mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.69600¥46.96
100¥3.25030¥325.03
500¥2.71566¥1,357.83
1,000¥2.31116¥2,311.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.05835¥6,175.05
6,000¥1.95002¥11,700.12
9,000¥1.80558¥16,250.22
30,000¥1.78770¥53,631.00
Manufacturers Standard Package