R6013VND3TL1 | |
---|---|
DigiKey Part Number | 846-R6013VND3TL1TR-ND - Tape & Reel (TR) 846-R6013VND3TL1CT-ND - Cut Tape (CT) 846-R6013VND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6013VND3TL1 |
Description | 600V 13A TO-252, PRESTOMOS WITH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 131W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 3A, 15V | |
Vgs(th) (Max) @ Id | 6.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.20600 | ¥212.06 |
25 | ¥20.00600 | ¥500.15 |
100 | ¥17.04370 | ¥1,704.37 |
250 | ¥16.00336 | ¥4,000.84 |
500 | ¥14.00310 | ¥7,001.55 |
1,000 | ¥11.60252 | ¥11,602.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.80236 | ¥27,005.90 |
5,000 | ¥10.40227 | ¥52,011.35 |