DMN2056U-7 | ||
---|---|---|
DigiKey Part Number | DMN2056U-7DITR-ND - Tape & Reel (TR) DMN2056U-7DICT-ND - Cut Tape (CT) DMN2056U-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2056U-7 | |
Description | MOSFET N-CHANNEL 20V 4A SOT23-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 4A (Ta) 940mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN2056U-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 339 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16410 | ¥116.41 |
500 | ¥1.03142 | ¥515.71 |
1,000 | ¥0.80263 | ¥802.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71835 | ¥2,155.05 |
6,000 | ¥0.70228 | ¥4,213.68 |
9,000 | ¥0.62202 | ¥5,598.18 |
30,000 | ¥0.61400 | ¥18,420.00 |
75,000 | ¥0.52170 | ¥39,127.50 |
150,000 | ¥0.50163 | ¥75,244.50 |