Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,618 In Stock | 1 : ¥6.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
55,212 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.87605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.1A (Tc) | 10V | 1.2Ohm @ 660mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
12,632 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
22,123 In Stock | 1 : ¥13.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 62A, 10V | 4V @ 250µA | 146 nC @ 10 V | ±20V | 3247 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
15,338 In Stock | 1 : ¥13.30000 Cut Tape (CT) 5,000 : ¥5.24534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Tc) | 8V, 10V | 52mOhm @ 18A, 10V | 4V @ 35µA | 12 nC @ 10 V | ±20V | 890 pF @ 75 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
2,346 In Stock | 1 : ¥15.68000 Cut Tape (CT) 800 : ¥8.76179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 14A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 3.1W (Ta), 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
43,717 In Stock | 1 : ¥18.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 74A (Tc) | 10V | 20mOhm @ 38A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,396 In Stock | 1 : ¥19.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
29,780 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 3V @ 250µA | 165 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,050 In Stock | 1 : ¥21.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 104A (Tc) | 10V | 11mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,444 In Stock | 1 : ¥22.25000 Cut Tape (CT) 800 : ¥12.42853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,824 In Stock | 1 : ¥67.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
19,388 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2.5Ohm @ 160mA, 10V | 1V @ 1mA (Min) | 3 nC @ 10 V | ±20V | 70 pF @ 48 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
3,303 In Stock | 1 : ¥6.90000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 9mOhm @ 46A, 10V | 4V @ 100µA | 84 nC @ 10 V | ±20V | 3070 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
476 In Stock | 1 : ¥23.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 4.2mOhm @ 55A, 10V | 4.5V @ 250µA | 117 nC @ 10 V | ±20V | 8115 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
7,691 In Stock | 1 : ¥23.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 88A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,472 In Stock | 1 : ¥29.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 192A (Tc) | 10V | 4.2mOhm @ 115A, 10V | 4V @ 250µA | 255 nC @ 10 V | ±20V | 9500 pF @ 50 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
13,559 In Stock | 1 : ¥35.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 4.5V, 10V | 4.3mOhm @ 110A, 10V | 2.5V @ 250µA | 130 nC @ 4.5 V | ±16V | 11360 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥17.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 7.2mOhm @ 80A, 10V | 3.5V @ 90µA | 68 nC @ 10 V | ±20V | 4910 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |