Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,726 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.11239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1.7A (Ta) | 5V | 80mOhm @ 1A, 5V | 2.5V @ 600µA | 0.83 nC @ 5 V | +5.75V, -4V | 88 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
134,721 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.62409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
153,697 In Stock | 1 : ¥16.34000 Cut Tape (CT) 2,500 : ¥10.87738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
22,559 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,500 : ¥8.38099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,329 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,500 : ¥8.38099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
3,345 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
25,981 In Stock | 1 : ¥23.81000 Cut Tape (CT) 2,500 : ¥10.71885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
23,343 In Stock | 1 : ¥30.29000 Cut Tape (CT) 1,000 : ¥20.11290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 13.6 nC @ 5 V | +6V, -4V | 1570 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
35,335 In Stock | 1 : ¥30.79000 Cut Tape (CT) 2,500 : ¥14.97434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
12,647 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥22.37047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 350 V | 6.3A (Ta) | 5V | 180mOhm @ 6A, 5V | 2.5V @ 1mA | 4 nC @ 5 V | +6V, -4V | 628 pF @ 280 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
7,559 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
58,670 In Stock | 1 : ¥53.20000 Cut Tape (CT) 500 : ¥32.10446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.2mOhm @ 29A, 5V | 2.5V @ 13mA | 19 nC @ 5 V | +6V, -4V | 1940 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
34,639 In Stock | 1 : ¥54.26000 Cut Tape (CT) 3,000 : ¥36.28548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
35,750 In Stock | 1 : ¥14.69000 Cut Tape (CT) 2,500 : ¥6.61657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 8.2A (Ta) | - | 11mOhm @ 11A, 5V | 2.5V @ 2.5mA | 4.3 nC @ 5 V | +6V, -4V | 576 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die |