NXV55UNR | |
---|---|
DigiKey Part Number | 1727-NXV55UNRTR-ND - Tape & Reel (TR) 1727-NXV55UNRCT-ND - Cut Tape (CT) 1727-NXV55UNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV55UNR |
Description | NXV55UN/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXV55UNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 1.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 352 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10090 | ¥110.09 |
500 | ¥0.89816 | ¥449.08 |
1,000 | ¥0.66640 | ¥666.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56060 | ¥1,681.80 |
6,000 | ¥0.53598 | ¥3,215.88 |
9,000 | ¥0.46356 | ¥4,172.04 |
30,000 | ¥0.45486 | ¥13,645.80 |
75,000 | ¥0.37664 | ¥28,248.00 |
150,000 | ¥0.37084 | ¥55,626.00 |