Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY288DG-TL

DigiKey Part Number
596-TNY288DG-TLTR-ND - Tape & Reel (TR)
596-TNY288DG-TLCT-ND - Cut Tape (CT)
596-TNY288DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY288DG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
124kHz ~ 140kHz
Manufacturer
Power Integrations
Power (Watts)
14.5 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
SO-8C
Voltage - Breakdown
725V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
67%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
100¥6.12150¥612.15
1,000¥5.69389¥5,693.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.21010¥13,025.25
12,500¥4.46580¥55,822.50
Manufacturers Standard Package