Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264,450 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
213 In Stock | 1 : ¥50.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
7,744 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,310 In Stock | 1 : ¥15.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | 13.9mOhm @ 38A, 10V | 4V @ 100µA | 81 nC @ 10 V | ±20V | 3031 pF @ 50 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,485 In Stock | 1 : ¥24.38000 Cut Tape (CT) 2,500 : ¥10.97800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 3.5Ohm @ 2A, 10V | 5V @ 100µA | 19 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |