Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,329 In Stock 1,347,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.92366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100mA (Ta) | 10V | 10Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 40 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,674 In Stock | 1 : ¥23.81000 Cut Tape (CT) 5,000 : ¥11.10796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 2.8V @ 120µA | 89 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
9,078 In Stock | 1 : ¥25.78000 Cut Tape (CT) 5,000 : ¥12.04183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 50A, 10V | 3.8V @ 115µA | 92 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,329 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
61,062 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥36.28781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
16,400 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 20mOhm @ 6A, 4.5V | 1V @ 250µA | 33 nC @ 8 V | ±8V | 1010 pF @ 6 V | - | 1.56W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
8,460 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.39642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45.6A (Ta), 186A (Tc) | 4.5V, 10V | 1.5mOhm @ 20A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 5900 pF @ 30 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,470 In Stock | 1 : ¥26.85000 Cut Tape (CT) 3,000 : ¥13.07130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 48.7A (Ta), 218A (Tc) | 4.5V, 10V | 1.5mOhm @ 20A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 5900 pF @ 30 V | - | 7.5W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
803 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.70587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 150 V | 420mA (Ta) | - | 2.6Ohm @ 500mA, 10V | 4.5V @ 100µA | 6.3 nC @ 10 V | ±20V | - | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : ¥18.47000 Cut Tape (CT) 3,000 : ¥8.31534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30.7A (Ta), 125A (Tc) | 7.5V, 10V | 2.88mOhm @ 20A, 10V | 3.5V @ 250µA | 83 nC @ 10 V | ±20V | 4415 pF @ 40 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥8.87559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30.7A (Ta), 137A (Tc) | 7.5V, 10V | 2.88mOhm @ 20A, 10V | 3.5V @ 250µA | 83 nC @ 10 V | ±20V | 4415 pF @ 40 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |