IRLML6246TRPBF | |
---|---|
DigiKey Part Number | IRLML6246TRPBFTR-ND - Tape & Reel (TR) IRLML6246TRPBFCT-ND - Cut Tape (CT) IRLML6246TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6246TRPBF |
Description | MOSFET N-CH 20V 4.1A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6246TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 5µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25280 | ¥125.28 |
500 | ¥1.11030 | ¥555.15 |
1,000 | ¥0.86401 | ¥864.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77329 | ¥2,319.87 |
6,000 | ¥0.75602 | ¥4,536.12 |
9,000 | ¥0.66962 | ¥6,026.58 |
30,000 | ¥0.66098 | ¥19,829.40 |
75,000 | ¥0.56162 | ¥42,121.50 |
150,000 | ¥0.54001 | ¥81,001.50 |