BSS138P,215 | |
---|---|
DigiKey Part Number | 1727-1142-2-ND - Tape & Reel (TR) 1727-1142-1-ND - Cut Tape (CT) 1727-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138P,215 |
Description | MOSFET N-CH 60V 360MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥0.68550 | ¥68.55 |
500 | ¥0.57170 | ¥285.85 |
1,000 | ¥0.39725 | ¥397.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34430 | ¥1,032.90 |
6,000 | ¥0.31939 | ¥1,916.34 |
9,000 | ¥0.26485 | ¥2,383.65 |
30,000 | ¥0.26018 | ¥7,805.40 |
75,000 | ¥0.23369 | ¥17,526.75 |
150,000 | ¥0.20254 | ¥30,381.00 |