DMN2005K-7 | ||
---|---|---|
DigiKey Part Number | DMN2005K-7DITR-ND - Tape & Reel (TR) DMN2005K-7DICT-ND - Cut Tape (CT) DMN2005K-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2005K-7 | |
Description | MOSFET N-CH 20V 300MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN2005K-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.7V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 200mA, 2.7V | |
Vgs(th) (Max) @ Id | 900mV @ 100µA | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47110 | ¥147.11 |
500 | ¥1.36194 | ¥680.97 |
1,000 | ¥0.92610 | ¥926.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81628 | ¥2,448.84 |
6,000 | ¥0.79806 | ¥4,788.36 |
9,000 | ¥0.70684 | ¥6,361.56 |
30,000 | ¥0.69772 | ¥20,931.60 |
75,000 | ¥0.59284 | ¥44,463.00 |