Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,904 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.61096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Ta) | 4.5V, 10V | 1mOhm @ 35A, 10V | 1.8V @ 250µA | 64 nC @ 4.5 V | ±20V | 9000 pF @ 15 V | - | 3.2W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
11,162 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.74943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 2.2mOhm @ 28A, 10V | 2.3V @ 250µA | 53 nC @ 10 V | ±20V | 4230 pF @ 30 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
56,372 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.66588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,204 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.45597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 73A (Tc) | 3V, 8V | 10.5mOhm @ 11A, 8V | 1.8V @ 250µA | 5.2 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
1,436 In Stock 73,500 Factory | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.84981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 9.2mOhm @ 25A, 10V | 2V @ 35µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.6W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,393 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.61136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 89A (Tc) | 4.5V, 10V | 7.9mOhm @ 15A, 10V | 2.4V @ 250µA | 38 nC @ 10 V | ±20V | 2680 pF @ 20 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
15,922 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 6V, 10V | 13mOhm @ 12A, 10V | 3.5V @ 250µA | 18 nC @ 10 V | ±20V | 1480 pF @ 30 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,762 In Stock | 1 : ¥8.37000 Cut Tape (CT) 250 : ¥5.26188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 4.2mOhm @ 18A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 3W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
4,581 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.59931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 159A (Tc) | 4.5V, 10V | 3.5mOhm @ 24A, 4.5V | 2.45V @ 250µA | 63 nC @ 10 V | ±20V | 5850 pF @ 10 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
5,169 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.21996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 3V, 8V | 2.4mOhm @ 25A, 8V | 1.6V @ 250µA | 23 nC @ 4.5 V | +10V, -8V | 3420 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
94,960 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 50 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |