STL9P3LLH6 | ||
---|---|---|
DigiKey Part Number | 497-17897-2-ND - Tape & Reel (TR) 497-17897-1-ND - Cut Tape (CT) 497-17897-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STL9P3LLH6 | |
Description | MOSFET P-CH 30V 9A POWERFLAT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 9A (Tc) 3W (Ta) Surface Mount PowerFlat™ (3.3x3.3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STL9P3LLH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2615 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.96200 | ¥69.62 |
100 | ¥5.41160 | ¥541.16 |
500 | ¥4.58706 | ¥2,293.53 |
1,000 | ¥3.73665 | ¥3,736.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.51757 | ¥10,552.71 |
6,000 | ¥3.35007 | ¥20,100.42 |
9,000 | ¥3.19545 | ¥28,759.05 |