XRCGB24M000F1H70R0 | ||
---|---|---|
DigiKey Part Number | 490-18293-2-ND - Tape & Reel (TR) 490-18293-1-ND - Cut Tape (CT) 490-18293-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGB24M000F1H70R0 | |
Description | CRYSTAL 24.0000MHZ 6PF SMD | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XRCGB24M000F1H70R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.07000 | ¥30.70 |
50 | ¥2.76500 | ¥138.25 |
100 | ¥2.45790 | ¥245.79 |
500 | ¥2.33474 | ¥1,167.37 |
1,000 | ¥1.96606 | ¥1,966.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84319 | ¥5,529.57 |