SI2302A | |
---|---|
DigiKey Part Number | 4518-SI2302ATR-ND - Tape & Reel (TR) 4518-SI2302ACT-ND - Cut Tape (CT) 4518-SI2302ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302A |
Description | 20V 2.8A 1.25W 115MR@2.5V,3.1A 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥2.13120 | ¥53.28 |
100 | ¥1.47290 | ¥147.29 |
250 | ¥1.24036 | ¥310.09 |
500 | ¥1.00784 | ¥503.92 |
1,000 | ¥0.77534 | ¥775.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69776 | ¥2,093.28 |
6,000 | ¥0.65901 | ¥3,954.06 |
15,000 | ¥0.60086 | ¥9,012.90 |
30,000 | ¥0.56209 | ¥16,862.70 |
75,000 | ¥0.50395 | ¥37,796.25 |
150,000 | ¥0.48456 | ¥72,684.00 |