Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,130 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥4.83787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.2mOhm @ 50A, 10V | 2V @ 250µA | 37 nC @ 10 V | ±20V | 2600 pF @ 20 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
11,628 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.3A (Tc) | 2.5V, 10V | 51mOhm @ 3.2A, 10V | 1.5V @ 250µA | 13 nC @ 10 V | ±12V | 370 pF @ 20 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
76,376 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 2A (Ta) | 1.8V, 8V | 185mOhm @ 1A, 8V | 1.2V @ 1mA | 1.1 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
15,028 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 2.1A (Ta) | 4.5V, 10V | 120mOhm @ 1.5A, 10V | 2.5V @ 250µA | 3.6 nC @ 10 V | ±20V | 170 pF @ 20 V | - | 460mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
14,059 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 6 nC @ 10 V | ±20V | 150 pF @ 10 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
5,418 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 4V, 10V | 190mOhm @ 2A, 10V | 3V @ 1mA | 9.5 nC @ 10 V | ±20V | 500 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
15,872 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.75031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 2.5V, 4.5V | 180mOhm @ 2A, 4.V | 1.5V @ 1mA | 4.1 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
1,419 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.22821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta) | 6V, 10V | 22.2mOhm @ 10A, 10V | 3V @ 1mA | 37 nC @ 10 V | +10V, -20V | 1850 pF @ 10 V | - | 41W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,515 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.10378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.5V, 4.5V | 30mOhm @ 4A, 4.5V | 1V @ 1mA | 30 nC @ 4.5 V | ±10V | 2350 pF @ 6 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
5,344 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.82237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
2,250 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥8.61012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 9.5A (Ta) | 4V, 10V | 16mOhm @ 9.5A, 10V | 2.5V @ 1mA | 26.5 nC @ 5 V | ±20V | 1830 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |