
RQ5A040ZPTL | |
|---|---|
DigiKey Part Number | RQ5A040ZPTLTR-ND - Tape & Reel (TR) RQ5A040ZPTLCT-ND - Cut Tape (CT) RQ5A040ZPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5A040ZPTL |
Description | MOSFET P-CH 12V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 6 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥6.61600 | ¥66.16 |
| 100 | ¥4.35250 | ¥435.25 |
| 500 | ¥3.37896 | ¥1,689.48 |
| 1,000 | ¥3.06544 | ¥3,065.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.66732 | ¥8,001.96 |
| 6,000 | ¥2.46687 | ¥14,801.22 |
| 9,000 | ¥2.36478 | ¥21,283.02 |
| 15,000 | ¥2.25007 | ¥33,751.05 |
| 21,000 | ¥2.18215 | ¥45,825.15 |
| 30,000 | ¥2.11919 | ¥63,575.70 |

