Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,383 In Stock 225,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
249,164 In Stock 1,569,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 820mA (Ta) | 1.8V, 4.5V | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
331,847 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 100mA, 10V | 2.6V @ 1mA | - | ±20V | 20 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
291,943 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.53872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
19,634 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 3.5 nC @ 10 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
113,269 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥4.04310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17.5A (Ta), 48A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 5W (Ta), 56.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
5,325 In Stock 375,000 Factory | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥3.23576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 6V, 10V | 235mOhm @ 2.1A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±20V | 717 pF @ 50 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
31,458 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.37597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2A (Ta) | 6V, 10V | 295mOhm @ 4A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 1190 pF @ 50 V | - | 5.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |