ZXMP10A16KTC | ||
---|---|---|
DigiKey Part Number | ZXMP10A16KTR-ND - Tape & Reel (TR) ZXMP10A16KCT-ND - Cut Tape (CT) ZXMP10A16KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMP10A16KTC | |
Description | MOSFET P-CH 100V 3A TO252-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 3A (Ta) 2.15W (Ta) Surface Mount TO-252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 717 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.40300 | ¥64.03 |
100 | ¥4.97810 | ¥497.81 |
500 | ¥4.21960 | ¥2,109.80 |
1,000 | ¥3.43725 | ¥3,437.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23576 | ¥8,089.40 |
5,000 | ¥3.08167 | ¥15,408.35 |
12,500 | ¥2.93945 | ¥36,743.12 |
25,000 | ¥2.93382 | ¥73,345.50 |