P-Channel 100 V 2.6A (Ta) 3.1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW3P10A_R2_00001

DigiKey Part Number
3757-PJW3P10A_R2_00001TR-ND - Tape & Reel (TR)
3757-PJW3P10A_R2_00001CT-ND - Cut Tape (CT)
3757-PJW3P10A_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJW3P10A_R2_00001
Description
100V P-CHANNEL ENHANCEMENT MODE
Customer Reference
Detailed Description
P-Channel 100 V 2.6A (Ta) 3.1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1419 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
210mOhm @ 2.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.17600¥41.76
100¥2.69520¥269.52
500¥2.05460¥1,027.30
1,000¥1.84793¥1,847.93
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.62396¥4,059.90
5,000¥1.48542¥7,427.10
7,500¥1.41483¥10,611.23
12,500¥1.33550¥16,693.75
17,500¥1.28853¥22,549.27
25,000¥1.24288¥31,072.00
Manufacturers Standard Package