Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,622 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.27224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 870 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | - | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C | |||
1,775 In Stock | 1 : ¥19.70000 Cut Tape (CT) 1,000 : ¥9.36654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | |||
9,561 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.11031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 170 V | - | - | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C | |||
4,079 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.68056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 1A | 890 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 µA @ 170 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAflat | -65°C ~ 150°C | |||
1,521 In Stock | 1 : ¥6.07000 Cut Tape (CT) 2,500 : ¥2.29454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 870 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | |||
9,583 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.79250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 2A | 820 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.8 µA @ 170 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAflat | -40°C ~ 175°C | |||
13,580 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.94585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 170 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAflat | -40°C ~ 175°C | |||
1,890 In Stock | 1 : ¥12.72000 Tube | Tube | Active | Standard | 600 V | 15A | 2.95 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | |||
946 In Stock | 1 : ¥14.04000 Tube | Tube | Active | Standard | 600 V | 30A | 1.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-220-3 Full Pack | TO-220FPAC | 175°C (Max) | |||
332 In Stock | 1 : ¥22.17000 Tube | Tube | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | |||
917 In Stock | 1 : ¥43.10000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | 725pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
2,891 In Stock | 1 : ¥46.96000 Cut Tape (CT) 1,000 : ¥24.29179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | 725pF @ 0V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -40°C ~ 175°C | |||
2,550 In Stock | 1 : ¥13.96000 Cut Tape (CT) 1,000 : ¥6.61542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 2.95 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | |||
434 In Stock | 1 : ¥15.60000 Tube | Tube | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | |||
0 In Stock Check Lead Time | 1 : ¥19.05000 Tube | Tube | Active | Standard | 600 V | 15A | 2.95 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | |||
0 In Stock Check Lead Time | 5,000 : ¥2.05848 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | 600 V | 8A | 3.4 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 18 ns | 20 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.5 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 12 µA @ 1200 V | 190pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | 725pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.5 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 30 µA @ 1200 V | 450pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Standard | 12 V | 16A | 140 mV @ 16 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 12 V | - | - | - | Surface Mount | 8-PowerVDFN | 8-VFQFPN (6x5) | -40°C ~ 150°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Standard | 12 V | 16A | 140 mV @ 16 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 12 V | - | - | - | Surface Mount | 8-PowerVDFN | 8-VFQFPN (6x5) | -40°C ~ 150°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Schottky | 20 V | - | 560 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 µA @ 20 V | - | - | - | Surface Mount | 2-XFBGA, FCBGA | 2-FlipChip | -30°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | FERD (Field Effect Rectifier Diode) | 45 V | 30A | 420 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.2 mA @ 45 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 600 V | 30A | 1.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P | 175°C (Max) |