STPS2170AF | ||
---|---|---|
DigiKey Part Number | 497-15317-2-ND - Tape & Reel (TR) 497-15317-1-ND - Cut Tape (CT) 497-15317-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS2170AF | |
Description | DIODE SCHOTTKY 170V 2A SMAFLAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 170 V 2A Surface Mount SMAflat | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS2170AF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.8 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.58520 | ¥158.52 |
500 | ¥1.46750 | ¥733.75 |
1,000 | ¥0.99793 | ¥997.93 |
2,000 | ¥0.91871 | ¥1,837.42 |
5,000 | ¥0.88055 | ¥4,402.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79250 | ¥7,925.00 |
30,000 | ¥0.78076 | ¥23,422.80 |
50,000 | ¥0.73379 | ¥36,689.50 |
100,000 | ¥0.72653 | ¥72,653.00 |