DO-214AC, SMA Flat Leads Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,463 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.33045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 285pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FS | -55°C ~ 150°C | ||
2,653 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.69404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -65°C ~ 150°C | ||
3,497 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.68061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 1A | 890 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 µA @ 170 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAflat | -65°C ~ 150°C | |||
15,050 In Stock 350,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥1.19761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 5A | 560 mV @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 200 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -65°C ~ 150°C | |||
9,780 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.94591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 170 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAflat | -40°C ~ 175°C | |||
9,583 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.79255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 2A | 820 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.8 µA @ 170 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAflat | -40°C ~ 175°C | |||
8,732 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
11,494 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
12,000 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
9,520 In Stock 80,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.63363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.85 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FS | -55°C ~ 150°C | ||
8,580 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.64134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 2A | 780 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
10,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.54528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
1,000 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 45 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥0.64134 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Super Barrier | 100 V | 3A | 810 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
0 In Stock 20,000 Factory Check Lead Time | 10,000 : ¥0.70689 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FS | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥0.77576 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | 140pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -55°C ~ 150°C |