ES3GB | |
---|---|
DigiKey Part Number | 1801-ES3GBTR-ND - Tape & Reel (TR) 1801-ES3GBCT-ND - Cut Tape (CT) 1801-ES3GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3GB |
Description | DIODE GEN PURP 400V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 41pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19440 | ¥219.44 |
500 | ¥1.71346 | ¥856.73 |
1,000 | ¥1.39272 | ¥1,392.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24500 | ¥3,735.00 |
6,000 | ¥1.18170 | ¥7,090.20 |
9,000 | ¥1.09729 | ¥9,875.61 |
30,000 | ¥1.07197 | ¥32,159.10 |
75,000 | ¥1.04464 | ¥78,348.00 |