STPS4S200UF | ||
---|---|---|
DigiKey Part Number | 497-15321-2-ND - Tape & Reel (TR) 497-15321-1-ND - Cut Tape (CT) 497-15321-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS4S200UF | |
Description | DIODE SCHOTTKY 200V 4A SMBFLAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 4A Surface Mount SMBflat | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS4S200UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39900 | ¥33.99 |
100 | ¥2.36270 | ¥236.27 |
500 | ¥1.84480 | ¥922.40 |
1,000 | ¥1.49944 | ¥1,499.44 |
2,000 | ¥1.34038 | ¥2,680.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.27224 | ¥6,361.20 |
10,000 | ¥1.18137 | ¥11,813.70 |
25,000 | ¥1.15410 | ¥28,852.50 |
50,000 | ¥1.12468 | ¥56,234.00 |