Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05ABDTRKG

DigiKey Part Number
MC78M05ABDTRKGOSTR-ND - Tape & Reel (TR)
MC78M05ABDTRKGOSCT-ND - Cut Tape (CT)
MC78M05ABDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78M05ABDTRKG
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05ABDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Number of Regulators
1
Supplier Device Package
DPAK
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA78M05IKVURG3Texas Instruments5,493296-21206-1-ND¥57.78000Direct
In-Stock: 24,676
Factory Stock: 482,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72900¥27.29
25¥2.43800¥60.95
100¥2.11550¥211.55
250¥1.96100¥490.25
500¥1.86786¥933.93
1,000¥1.79128¥1,791.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.66058¥4,151.45
5,000¥1.61326¥8,066.30
Manufacturers Standard Package