Diode 200 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS4S200S

DigiKey Part Number
497-16320-2-ND - Tape & Reel (TR)
497-16320-1-ND - Cut Tape (CT)
497-16320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS4S200S
Description
DIODE SCHOTTKY 200V 4A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS4S200S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
870 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.13600¥51.36
100¥3.33690¥333.69
500¥2.56320¥1,281.60
1,000¥2.31378¥2,313.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.04368¥5,109.20
5,000¥1.87663¥9,383.15
7,500¥1.79151¥13,436.32
12,500¥1.69588¥21,198.50
17,500¥1.63926¥28,687.05
25,000¥1.58423¥39,605.75
Manufacturers Standard Package