BAT30F3 | ||
---|---|---|
DigiKey Part Number | BAT30F3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BAT30F3 | |
Description | DIODE SCHOTTKY 20V 2FLIPCHIP | |
Customer Reference | ||
Detailed Description | Diode 20 V Surface Mount 2-FlipChip |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 300 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-FlipChip | |
Operating Temperature - Junction | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.64258 | ¥9,638.70 |
30,000 | ¥0.63430 | ¥19,029.00 |
75,000 | ¥0.53894 | ¥40,420.50 |
105,000 | ¥0.51821 | ¥54,412.05 |