BAS3005B02VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAS3005B02VH6327XTSA1TR-ND - Tape & Reel (TR) BAS3005B02VH6327XTSA1CT-ND - Cut Tape (CT) BAS3005B02VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS3005B02VH6327XTSA1 | |
Description | DIODE SCHOTTKY 30V 500MA SC79-2 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 500mA Surface Mount PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.51790 | ¥151.79 |
500 | ¥1.40544 | ¥702.72 |
1,000 | ¥0.95565 | ¥955.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87977 | ¥2,639.31 |
6,000 | ¥0.84324 | ¥5,059.44 |
9,000 | ¥0.75892 | ¥6,830.28 |
30,000 | ¥0.74767 | ¥22,430.10 |
75,000 | ¥0.70270 | ¥52,702.50 |