LL4148-M-08 | |
---|---|
DigiKey Part Number | 112-LL4148-M-08TR-ND - Tape & Reel (TR) 112-LL4148-M-08CT-ND - Cut Tape (CT) 112-LL4148-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148-M-08 |
Description | DIODE GP 100V 300MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11600 | ¥11.16 |
100 | ¥0.60170 | ¥60.17 |
500 | ¥0.47286 | ¥236.43 |
1,000 | ¥0.32837 | ¥328.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.27199 | ¥679.98 |
5,000 | ¥0.25720 | ¥1,286.00 |
12,500 | ¥0.21889 | ¥2,736.12 |
25,000 | ¥0.20248 | ¥5,062.00 |
62,500 | ¥0.17512 | ¥10,945.00 |
125,000 | ¥0.14556 | ¥18,195.00 |