SZ1SMA48CAT3G | ||
---|---|---|
DigiKey Part Number | F11527TR-ND - Tape & Reel (TR) F11527CT-ND - Cut Tape (CT) F11527DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZ1SMA48CAT3G | |
Description | TVS DIODE 48VWM 77.4VC SMA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 135pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥4.13590 | ¥413.59 |
500 | ¥3.45548 | ¥1,727.74 |
1,000 | ¥2.94075 | ¥2,940.75 |
2,000 | ¥2.61915 | ¥5,238.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.48129 | ¥12,406.45 |
10,000 | ¥2.29748 | ¥22,974.80 |
25,000 | ¥2.26073 | ¥56,518.25 |