1SS355 RRG | |
---|---|
DigiKey Part Number | 1SS355RRGTR-ND - Tape & Reel (TR) 1SS355RRGCT-ND - Cut Tape (CT) 1SS355RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355 RRG |
Description | DIODE GEN PURP 80V 150MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1SS355 RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.56160 | ¥56.16 |
500 | ¥0.46862 | ¥234.31 |
1,000 | ¥0.32560 | ¥325.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28220 | ¥846.60 |
6,000 | ¥0.26177 | ¥1,570.62 |
9,000 | ¥0.21709 | ¥1,953.81 |
30,000 | ¥0.21325 | ¥6,397.50 |
75,000 | ¥0.19154 | ¥14,365.50 |
150,000 | ¥0.16601 | ¥24,901.50 |