Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429,763 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
1,408,707 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
84,972 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | 125°C (Max) | ||
33,486 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 500 nA @ 80 V | 0.3pF @ 0V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C |