CDBA3100-HF | |
---|---|
DigiKey Part Number | 641-1747-2-ND - Tape & Reel (TR) 641-1747-1-ND - Cut Tape (CT) 641-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA3100-HF |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA3100-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.85620 | ¥285.62 |
500 | ¥2.22996 | ¥1,114.98 |
1,000 | ¥1.81258 | ¥1,812.58 |
2,000 | ¥1.62030 | ¥3,240.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.53792 | ¥7,689.60 |
10,000 | ¥1.42808 | ¥14,280.80 |
25,000 | ¥1.39512 | ¥34,878.00 |
50,000 | ¥1.35956 | ¥67,978.00 |