SDT5A100SB-13

DigiKey Part Number
31-SDT5A100SB-13TR-ND - Tape & Reel (TR)
31-SDT5A100SB-13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDT5A100SB-13
Description
DIODE SCHOTTKY 100V 5A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.07900¥30.79
100¥2.14260¥214.26
500¥1.67306¥836.53
1,000¥1.35988¥1,359.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21564¥3,646.92
6,000¥1.15384¥6,923.04
9,000¥1.07142¥9,642.78
30,000¥1.04669¥31,400.70
75,000¥1.02001¥76,500.75
Manufacturers Standard Package