VS-E7MH0112HM3/I

DigiKey Part Number
112-VS-E7MH0112HM3/ITR-ND - Tape & Reel (TR)
112-VS-E7MH0112HM3/ICT-ND - Cut Tape (CT)
112-VS-E7MH0112HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E7MH0112HM3/I
Description
DIODE GEN PURP 1.2KV 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15590¥215.59
500¥1.68336¥841.68
1,000¥1.36818¥1,368.18
2,000¥1.22307¥2,446.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.16088¥8,706.60
15,000¥1.07796¥16,169.40
37,500¥1.05308¥39,490.50
52,500¥1.02623¥53,877.07
Manufacturers Standard Package