Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC207R2M

DigiKey Part Number
MOC207R2MTR-ND - Tape & Reel (TR)
MOC207R2MCT-ND - Cut Tape (CT)
MOC207R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC207R2M
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC207R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
150mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.78800¥47.88
100¥3.50320¥350.32
500¥2.92890¥1,464.45
1,000¥2.74043¥2,740.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.43677¥6,091.93
5,000¥2.31304¥11,565.20
Manufacturers Standard Package