SF-2410FPA200W-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-2410FPA200W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA200W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA200W-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-2410FPA200W-2 | |
Description | FUSE BOARD MOUNT 2A 250VDC 2410 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 A AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.75 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.042 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥10.92000 | ¥54.60 |
10 | ¥10.20500 | ¥102.05 |
50 | ¥8.44840 | ¥422.42 |
100 | ¥7.04010 | ¥704.01 |
250 | ¥6.86424 | ¥1,716.06 |
500 | ¥5.80814 | ¥2,904.07 |
1,000 | ¥5.10412 | ¥5,104.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.84006 | ¥9,680.12 |
4,000 | ¥4.75208 | ¥19,008.32 |
6,000 | ¥4.57607 | ¥27,456.42 |
10,000 | ¥4.40007 | ¥44,000.70 |