SDT30B100D1-13 | |
---|---|
DigiKey Part Number | SDT30B100D1-13DITR-ND - Tape & Reel (TR) SDT30B100D1-13DICT-ND - Cut Tape (CT) SDT30B100D1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT30B100D1-13 |
Description | DIODE SCHOTTKY 100V 30A TO252-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDT30B100D1-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.50700 | ¥45.07 |
100 | ¥3.12140 | ¥312.14 |
500 | ¥2.60794 | ¥1,303.97 |
1,000 | ¥2.21962 | ¥2,219.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.97684 | ¥4,942.10 |
5,000 | ¥1.87279 | ¥9,363.95 |
12,500 | ¥1.73406 | ¥21,675.75 |
25,000 | ¥1.71689 | ¥42,922.25 |