Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,755 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 500 nA @ 600 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
14,988 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 820 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 175°C (Max) | ||
134,526 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
29,748 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SMA-FL) | -55°C ~ 125°C | ||
53,187 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.68119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 32 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
38,293 In Stock | 1 : ¥3.86000 Cut Tape (CT) 7,500 : ¥0.99379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 50 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
14,009 In Stock | 1 : ¥4.27000 Cut Tape (CT) 14,000 : ¥0.99628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4A | 1.1 V @ 4 A | Standard Recovery >500ns, > 200mA (Io) | 1.2 µs | 10 µA @ 600 V | 24pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C |